Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1 1/4 Inch Rectangular Cermet Potentiometer 50 Ohms 1 Watt 10% 22 Turns 3-6"Wire Leads Side Adjust

You may also like:
58PR1K (3059Y-1-102) 58PR1K (3059Y-1-102)
78PR20 (3059Y-1-200) 78PR20 (3059Y-1-200)
56PR1K/70P102 (3059P-1-) 56PR1K/70P102 (3059P-1-)
58PR5K  (3059Y-1-502) 58PR5K (3059Y-1-502)
55PR2K (RJ11CP202)3059L-1-202 55PR2K (RJ11CP202)3059L-1-202
3057Y-1-503(MIL-PRF-27208) 3057Y-1-503(MIL-PRF-27208)

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2201050
  • Manufacturer: BI Technologies
  • Manufacturer no.: 55LR50 (RJ11CL500)3059L-1-500
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25

Request a Large Quantity Quote

1 1/4 Inch Rectangular Cermet Trimming Potentiometer 22 Turns

Specifications

  • Ohms: 50
  • Shape: Rectangular
  • Size (inch):1 1/4
  • Watts: 1
  • Number of Turns: 22
  • Resistance Tolerance (±): 10%
  • Side Adjust
  • Termination: 3-6" Wire Leads


Report a problem
Suggest a product
Specification Value
Manufacturer Series3059
FamilyL
Resistance (Ohms)50
Power Rating1 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns22
Actuator TypeSide Slot
Termination StyleWires
Shaft Diameter (mm)3.18
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingWired
TaperLinear
Width (mm)7.37
Height (mm)8.74
Length (mm)31.75
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product