# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.39 |
100+ | $0.25 |
250+ | $0.19 |
500+ | $0.15 |
Specification | Value |
---|---|
Manufacturer Series | 3059 |
Family | P |
Resistance (Ohm) | 2500 |
Power Rating | 1 W |
Tolerance | 10% |
Product Type | Trimmer |
Number of Turns | 22 |
Actuator Type | Side Slot |
Termination Style | Pins |
Shaft Diameter | 3.18 mm |
Resistive Element Material | Cermet |
Technology | Sealed |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Taper | Linear |
Width | 7.37 mm |
Height | 8.74 mm |
Length | 31.75 mm |
Temperature Coefficient | 100 ppm/°C |
Actuator Orientation | Side |
Resistance | 2.5 KOhm |