1 1/4 Inch Rectangular Cermet Potentiometer 2K Ohms 1 Watt 10% 22 Turns Thru Hole Side Adjust

You may also like:
55PR500(RJ11CP501)3059P-1-501 55PR500(RJ11CP501)3059P-1-501
55LR2MEG(RJ11CP205)3059L-1-205 55LR2MEG(RJ11CP205)3059L-1-205
55PR100K(RJ11CP104)3059P-1-104 55PR100K(RJ11CP104)3059P-1-104
55PR50 (RJ11CP500)3059P-1-500 55PR50 (RJ11CP500)3059P-1-500
55LR200 (RJ11CL201)3059L-1-201 55LR200 (RJ11CL201)3059L-1-201
55PR100(RJ11CP101)3059P-1-101 55PR100(RJ11CP101)3059P-1-101

$1.75 ea

279 ship on Jul. 17


  • Jameco Part no.: 2201201
  • Manufacturer: BI Technologies
  • Manufacturer no.: 55PR2K (RJ11CP202)3059P-1-202
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $0.99
250+ $0.75

Request a Large Quantity Quote

1 1/4 Inch Rectangular Cermet Trimming Potentiometer 22 Turn

Specifications

  • Ohms: 2K
  • Shape: Rectangular
  • Size (inch):1 1/4
  • Watts: 1
  • Number of Turns: 22 Turn
  • Resistance Tolerance (±): 10%
  • Side Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3059
FamilyP
TaperLinear
Resistance (Ohms)2000
Tolerance (%)10
Power Rating1 W
Resistive Element MaterialCermet
Number of Turns22
Actuator OrientationSide
Actuator TypeSide Slot
Type1-1/4" Rectangular
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)7.37
Height (mm)8.74
Length (mm)31.75
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)3.18


Report a problem
Suggest a product