Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1 1/4 Inch Rectangular Cermet Potentiometer 50K Ohms 1 Watt 3% 22 Turns J-TERM Solder Lug Side Adjust

You may also like:
58PR1K (3059Y-1-102) 58PR1K (3059Y-1-102)
78PR5MEG (3059Y-1-505) 78PR5MEG (3059Y-1-505)
78PR20 (3059Y-1-200) 78PR20 (3059Y-1-200)
78PR50 (3059Y-1-500) 78PR50 (3059Y-1-500)
56PR1K/70P102 (3059P-1-) 56PR1K/70P102 (3059P-1-)
58PR5K  (3059Y-1-502) 58PR5K (3059Y-1-502)
Slashed Prices - Limited Quantity

$1.25 ea

419 ship on Jun. 1


  • Jameco Part no.: 2201181
  • Manufacturer: BI Technologies
  • Manufacturer no.: 55SR50K (RJ11CS503)3059L-1-503
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
250+ $0.75

Request a Large Quantity Quote

1 1/4 Inch Rectangular Cermet Trimming Potentiometer22

Specifications

  • Ohms: 50K
  • Shape: Rectangular
  • Size (inch):1 1/4
  • Watts: 1
  • Number of Turns: 22
  • Resistance Tolerance (±): 3%
  • Side Adjust
  • Termination: J-TERM Solder Lug


Report a problem
Suggest a product
Specification Value
Manufacturer Series3059
FamilyS
Resistance (Ohms)50000
Power Rating1 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns22
Actuator TypeSide Slot
Termination StyleJ-Hook
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingTerminals
TaperLinear
Width (mm)7.37
Height (mm)8.74
Length (mm)31.75
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide
Shaft Diameter (mm)3.18


Report a problem
Suggest a product