Socket Contact Tin 22-26 AWG Crimp MicroClasp 56134

You may also like:
JS-1105-T-R JS-1105-T-R
08-50-0114 08-50-0114
39-00-0039 39-00-0039
02-06-1103 02-06-1103
02-09-2118 02-09-2118
02-06-2103 02-06-2103
New Product

$0.10 ea

3,600 In Stock
More Available – 0 days


  • Jameco Part no.: 2325143
  • Manufacturer: Molex
  • Manufacturer no.: 561348100
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
10+ $0.10
100+ $0.07
500+ $0.065
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Socket Contact Tin 22-26 AWG Crimp MicroClasp 56134

Features

  • Series: MicroClasp 56134
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 22-26 AWG
  • Contact Finish: Tin
  • Contact Finish Thickness: 35.4µin (0.90µm)
  • Base Number: 056134


Report a problem
Suggest a product
Specification Value
FamilyMicroClasp
GenderFemale
Wire Gauge (AWG)26
Contact PlatingTin
Contact MaterialTin
Voltage Ratingn/a
Current Ratingn/a
Mounting TypeCrimp


Report a problem
Suggest a product