Green Tri-Level Uni-Color LED 565nm 6-Pin

You may also like:
LA93B/H-1 LA93B/H-1
Jameco Valuepro
550-3006 550-3006
Dialight
LTL-30EFJNFH52 LTL-30EFJNFH52
Lite-On Electronics
MV64539.MP7 MV64539.MP7
Everlight Electronics
551-3107 551-3107
Dialight
550-1206 550-1206
Dialight

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1717142">Substitute Products

  • Jameco Part no.: 1717142
  • Manufacturer: Dialight
  • Manufacturer no.: 5640100222F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
20+ $2.99
100+ $2.59
500+ $2.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

Green Tri-Level Uni-Color LED 565nm 6-Pin



Specifications

  • Illumination Color: Green
  • Wavelength: 565nm
  • Luminous Intensity: 12.6mcd
  • LED Size: 3mm
  • Forward Current: 20mA
  • Forward Voltage: 2.3V
  • Viewing Angle: 60°

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product