Terminal Strip Banana Jack Black

You may also like:
GBP205-R GBP205-R
SF-105B-R SF-105B-R
GIP001-R GIP001-R
6883 6883
TL-034 TL-034
03-701A-R 03-701A-R

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1822065
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 5699-0
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $5.49
10+ $5.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Terminal Strip Banana Jack Black

Features

  • This adapter provides a banana jack connection by replacing the screw in a terminal strip
  • Secure connections can be made with standard banana plug patch cords without breaking the connection to the terminal strip.
  • Standard banana jack .166" and 4 mm.

Specifications

  • Max board thickness: 0.35" (8.89 mm)
  • Overall length: 1.04" (26.42 mm)
  • Diameter at base: 0.28" (7.11 mm)
  • Thread length: 0.25" (6.35 mm)
  • Thread: 6-32
  • Torque: 7 in/lb
  • Vrms: 1100 (max.)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product