1 Watt Rectangular Cermet Potentiometer 1.25 Inch 100 Ohm 10% 22 Turn

You may also like:
58PR1K (3059Y-1-102) 58PR1K (3059Y-1-102)
78PR5MEG (3059Y-1-505) 78PR5MEG (3059Y-1-505)
56PR1K/70P102 (3059P-1-) 56PR1K/70P102 (3059P-1-)
78PR20 (3059Y-1-200) 78PR20 (3059Y-1-200)
78PR50 (3059Y-1-500) 78PR50 (3059Y-1-500)
58PR5K  (3059Y-1-502) 58PR5K (3059Y-1-502)
Price Reduced

$1.75 ea

269 ship on Oct. 17


  • Jameco Part no.: 2194890
  • Manufacturer: BI Technologies
  • Manufacturer no.: 56PR100 (3059P-1-101)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $0.99
250+ $0.75

Request a Large Quantity Quote

100 Ohms 1W Cermet Trimmer Potentiometer 22-Turn Side Adjust PC Pins Chassis Mount

Specifications

  • Resistance: 100 Ohms
  • Power (Watts): 1W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 22
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Chassis Mount
  • Termination Style: PC Pins
  • Size / Dimension: Rectangular - 0.315" x 0.190" Face x 1.250" L (8.00mm x 4.83mm x 31.75mm)


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3059
FamilyP
TaperLinear
Resistance (Ohms)100
Tolerance (%)10
Power Rating1 W
Resistive Element MaterialCermet
Number of Turns22
Actuator OrientationSide
Actuator TypeSide Slot
Type1-1/4" Rectangular
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)4.95
Height (mm)8.13
Length (mm)31.75
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.79


Report a problem
Suggest a product