PING))) Mounting Bracket Kit

You may also like:
621 621
RS002B RS002B
612 612
613 613
618 618
4335 4335

$24.95 ea

4 ship on Jan. 18


  • Jameco Part no.: 2109413
  • Manufacturer: Parallax
  • Manufacturer no.: 570-28015
  • HTS code: 8504900080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $24.95
5+ $23.95

Request a Large Quantity Quote

PING))) Mounting Bracket Kit

Allow your Boe-Bot (or any robot) to make a 180° sweep of its environment to locate and determine the location and distance to obstacles with the PING))) Ultrasonic Distance Sensor (sold separately). It's perfect for autonomous navigation, or to zero in on a specific object. It includes a Parallax Standard Servo, aluminum brackets and complete mounting hardware.

Features:

  • Mounting platform for the PING))) module on a robot
  • Sturdy brackets for PING))) and servo
  • Easy to install and use
  • Adds distance detection to a project
  • Non-intrusive frequency band (40kHz)

Kit Contents:

  • (1) Parallax Standard Servo
  • (1) 10" Extension Cable
  • (2) nylon spacer (1/4" size 4)
  • (2) Straight bracket
  • (1) PING))) mounting bracket
  • (3) nylon washers (size 4)
  • (5) 4/40 1/4" long pan-head phillips screws
  • (5) 4/40 1/4" long pan-head phillips screws
  • (2) 4/40 1/2" long pan-head phillips screws
  • (2) 2/56 1/4" long pan-head phillips screws
  • (7) 4/40 nut, zinc plated
  • (2) 2/56 nut
  • (1) Rubber grommet

Note: Does not include the PING))) sensor

Resources & Downloads



Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Hole Size4-40


Report a problem
Suggest a product