Connector D-Subminiature PIN 9 Position 2.74mm Solder Straight Thru-Hole 9 Terminal 1 Port

You may also like:
5747843-6 5747843-6
TE Connectivity
5747236-4 5747236-4
TE Connectivity
D15S24A4GV00LF D15S24A4GV00LF
FCI
1-745492-8 1-745492-8
TE Connectivity
1-745967-4 1-745967-4
TE Connectivity
D25P24A4GV00LF D25P24A4GV00LF
FCI

$4.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 1974798
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5745076-3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • Electronics Parts Locator
# of units Price
15+ $4.89
75+ $4.40
375+ $3.93

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

Connector D-Subminiature PIN 9 Position 2.74mm Solder Straight Thru-Hole 9 Terminal 1 Port

Specifications

  • Termination Style: Through Hole
  • Contact Material: Phosphor Brass
  • Shell Size: 1

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product