Connector Accessories 25 Position D-Subminiature Backshell-Cable Clamp Kit Die Cast Bright Nickel Over Copper Shell Size 3

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

525261">Substitute Products

  • Jameco Part no.: 525261
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5745173-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $16.39
25+ $14.69
50+ $13.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
AMP D-Sub Accessories, #3 DIECAST SHIELD
  • RoHS/ELV Compliance: Not ELV/RoHS compliant
  • Lead Free Solder Processes: Not relevant for lead free process
  • Product Type: Cable Clamp
  • Cable Clamp Type: Two-Piece RFI/EMI Shield
  • Cable Exit Angle: 180°
  • Cable Insulation Diameter (mm [in]): 13.46 [0.530]
  • Shell Size: 3
  • Shielded: Yes
  • Grommets: Without
  • Thread Size: 4-40
  • Packaging Method: Individual Kit
  • Housing Material: Zinc Alloy
  • Housing Plating: Nickel over Copper
  • Shield Material: Zinc alloy
  • Shield Plating: Bright Nickel over Copper
  • Hex Nut Material: Steel
  • Hex Nut Plating: Zinc
  • Mounting Screw Material: Steel
  • Mounting Screw Plating: Zinc
  • Screw Material: Steel
  • Screw Plating: Zinc
  • Long Turnable Jack Screw Part No.: 747784-3
  • Comment: Jackscrews must be purchased separately.
  • For use with Grommet Set Part No. 747973-1
  • All parts are packaged unassembled.
  • Shielded cable clamps will not accept connector housings with clinch nuts.


Report a problem
Suggest a product
Specification Value
Family5745173
Product TypeBackshell/Cable Clamp Kit
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
PackagingIndividual
Depth48.76 mm
Height17.27 mm


Report a problem
Suggest a product