Connector D-Subminiature Receptacle 37 Position 2.77mm Solder Straight Through Hole 37 Terminal 1 Port

You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
5745115-2 5745115-2
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

861610">Substitute Products

  • Jameco Part no.: 861610
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5745189-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
5+ $26.69
25+ $24.19
50+ $22.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector D-Subminiature Socket 37 Position 2.77 mm Solder Straight Thru-Hole 37 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts37
Number of Rows2
GenderRCP
Product TypeD-Subminiature
TerminationSolder
MountingThrough Hole
Pitch2.77 mm
Contact PlatingGold Over Nickel
Family745189
Contact MaterialPhosphor Bronze
Housing MaterialSteel
Body PlatingTin
Body OrientationStraight
Voltage Rating250 VAC/VDC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth12.55 mm
Height17.68 mm
Length69.32 mm


Report a problem
Suggest a product