# of units | Price |
---|---|
10+ | $8.69 |
50+ | $7.79 |
250+ | $6.99 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 2 |
Gender | RCP |
Product Type | D-Subminiature |
Termination | Solder |
Mounting | Through Hole |
Pitch | 2.74 mm |
Contact Plating | Gold Over Nickel |
Family | 5745395 |
Contact Material | Phosphor Bronze |
Housing Material | Nylon, Polyester |
Body Orientation | Right Angle |
Depth | 18.97 mm |
Height | 11.48 mm |
Length | 30.81 mm |