Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector D-Subminiature Plug 9 Position 2.74mm Solder Straight Through Hole 9 Terminal 1 Port

TE Connectivity
5745410-7
You may also like:
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
747840-3 747840-3

$12.55 ea

957 ship on Aug. 17


  • Jameco Part no.: 1974827
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5745410-7
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $12.55
25+ $11.26
50+ $10.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector D-Subminiature PIN 9 Position 2.74 mm Solder Straight Thru-Hole 9 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
No. of Contacts9
No. of Rows2
GenderPL
Product TypeD-Subminiature
TerminationSolderable
MountingThrough Hole
Pitch2.74mm
Contact PlatingGold Over Nickel
Family5745410
Contact MaterialBrass
Housing MaterialCarbon Steel
Body PlatingTin Over Copper
Body OrientationStraight
Product Depth12.54mm
Product Height17.5mm
Product Length30.81mm


Report a problem
Suggest a product