Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Subminiature and Microminiature D Connectors

You may also like:
39-01-2060 39-01-2060
1367147-1 1367147-1
1-480698-0 1-480698-0
1-1658621-0 1-1658621-0
43031-0007 43031-0007
640445-4 640445-4

$2.09 ea

388 ship on Jul. 16


  • Jameco Part no.: 614088
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5745563-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
25+ $2.09
125+ $1.79
625+ $1.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Subminiature and Microminiature D Connectors
  • Government/Industry Qualification: No
  • RoHS/ELV Compliance: Not ELV/RoHS compliant
  • Product Type: Female Screw Locks
  • Thread Size: 4-40 UNC
  • Thread Length (mm [in]): 6.35 [0.250]
  • Screw Length (mm [in]): 11.13 [0.438]
  • Screwlock Style: Screwlock With Lockwasher and Hex Nut
  • Screw Finish: Yellow Chromate
  • Packaging Method: Individual Kit
  • Screw Plating: Zinc
  • Screw Material: Steel
  • For Use With: Metal Shell and All Plastic Connectors (HDE)
  • Comment: All parts are packaged unassembled.
  • Each female screwlock kit is comprised of two assemblies.
  • One or two flat washers may be required for panel thicknesses less than 1.52 [.060]. Female screwlocks are not recommended for panel thicknesses greater than 1.52 [.060].
  • Female screwlocks with 2-56 thread size are to be used with cable clamps with mounting flanges. Female screwlocks with 4-40 and M3 (Metric) thread sizes can be used with all other cable clamps.
  • Female screwlocks mate with male screw retainers.
  • Short female screwlocks cannot be used with HDF connectors.


Report a problem
Suggest a product
Specification Value
Family745563
TypeKit
PackagingIndividual
Product Length11.13mm
Product TypeConnector Accessories


Report a problem
Suggest a product