9 Position D-Sub Receptacle Female Contacts Solder PCB Mount

You may also like:
745781-4 745781-4
TE Connectivity
1001-9S-R 1001-9S-R
Jameco Valuepro
1001-9P-R 1001-9P-R
Jameco Valuepro
1001-25P-R 1001-25P-R
Jameco Valuepro
1001-15P-R 1001-15P-R
Jameco Valuepro
1001-15S-R 1001-15S-R
Jameco Valuepro
500-125 500-125
Steren Electronics

$3.19 ea

100 ship on Jul. 13


  • Jameco Part no.: 960491
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5745781-4
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
20+ $3.19
100+ $2.79
500+ $2.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

9 Position D-Sub Receptacle Female Contacts Solder PCB Mount

Specifications

  • Series: Amplimite HD-20
  • Connector Style: D-Sub
  • Connector Type: Receptacle, Female Sockets
  • Number of Positions: 9
  • Number of Rows: 2
  • Shell Size, Connector Layout: 1 (DE, E)
  • Contact Type: Signal
  • Contact Material: Phosphor Bronze
  • Contact Finish: Gold
  • Mounting Type: Through Hole, Right Angle
  • Flange Feature: Housing/Shell (4-40)
  • Termination: Solder
  • Shell Material, Finish: Steel, Tin Plated
  • Shell Finish Thickness: 2300 µin (0.76 µm)
  • Dielectric Material: Thermoplastic
  • Material Flammability Rating: UL94 V-0
  • Backset Spacing: 0.318" (8.08 mm)
  • Features: Ground Strap
  • Voltage Rating: 125 V
  • Current Rating: 6 A
  • Color: Black
  • Base Number: 5745781


Report a problem
Suggest a product
Specification Value
Number of Contacts9
Number of Rows2
GenderReceptacle, Female Sockets
Product TypeD-Subminiature
TerminationSolder
MountingThrough Hole
Shell MaterialSteel
Pitch2.77 mm
Contact PlatingGold
Family5747846
Contact MaterialPhosphor Bronze
Housing MaterialSteel
Body PlatingTin
Body OrientationRight Angle
Current Rating6 A
Voltage Rating125 VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C


Report a problem
Suggest a product