# of units | Price |
---|---|
10+ | $5.09 |
50+ | $4.49 |
100+ | $4.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 2 |
Gender | RCP |
Product Type | D-Subminiature |
Termination | Solder |
Mounting | Through Hole |
Pitch | 2.74 mm |
Contact Plating | Gold Over Nickel |
Family | 5745781 |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic |
Body Plating | Tin |
Body Orientation | Right Angle |
Depth | 18.79 mm |
Height | 12.54 mm |
Length | 30.81 mm |