Connector D-Subminiature Receptacle 15 Position 2.74mm Solder Right Angle Through Hole 15 Terminal 1 Port

TE Connectivity Rohs logo
5745782-6
You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
747847-4 747847-4
TE Connectivity

$4.89 ea

474 ship on Sep. 28


  • Jameco Part no.: 1974843
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5745782-6
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • Web Exclusive
# of units Price
15+ $4.89
75+ $4.38
375+ $3.91

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Connector D-Subminiature Socket 15 Position 2.74 mm Solder Right Angle Thru-Hole 15 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts15
Number of Rows2
GenderRCP
Product TypeD-Subminiature
TerminationSolder
MountingThrough Hole
Pitch2.74 mm
Contact PlatingGold Over Nickel
Family5745782
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Body PlatingTin
Body OrientationRight Angle
Depth18.79 mm
Height12.54 mm
Length39.14 mm


Report a problem
Suggest a product