Connector D-Subminiature Socket 25 Position 2.75 mm Solder Right Angle Thru-Hole 25 Terminal 1 Port

TE Connectivity
5745783-3
You may also like:
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
747840-3 747840-3

$5.75 ea

684 ship on Aug. 26


  • Jameco Part no.: 755171
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5745783-3
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $5.75
50+ $5.13
250+ $4.58

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector D-Subminiature Socket 25 Position 2.75 mm Solder Right Angle Thru-Hole 25 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Termination TypeSolder
Total Number of Contacts25
Body OrientationRight Angle
Mounting TypeThrough Hole
Contact GenderFEMALE
Contact Finish - MatingGold
Contact Finish - TerminationTin/Nickel
Contact MaterialPhosphor Bronze
Shell MaterialThermoplastic
D Type Connector TypeD-Subminiature
PackagingTrays
Maximum Processing Temperature265
Number of Ports1
Number of Terminals25


Report a problem
Suggest a product