# of units | Price |
---|---|
15+ | $4.29 |
75+ | $3.69 |
375+ | $3.29 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 2 |
Gender | PL |
Product Type | D-Subminiature |
Termination | Solder |
Mounting | Through Hole |
Pitch | 2.74 mm |
Contact Plating | Gold Over Nickel|Gold Over Palladium Nickel Over Nickel |
Family | 5747250 |
Contact Material | Brass |
Housing Material | Nylon, Polyester |
Body Plating | Tin Over Copper |
Body Orientation | Right Angle |
Depth | 18.62 mm |
Height | 12.55 mm |
Length | 30.81 mm |