Connector D-Subminiature Plug 9 Position 2.74mm Solder Right Angle Through Hole 9 Terminal 1 Port

TE Connectivity Rohs logo
5747250-6
You may also like:
747250-6 747250-6
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
747840-3 747840-3

$4.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 960714
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5747250-6
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • Web Exclusive
# of units Price
15+ $4.89
75+ $4.29
375+ $3.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Connector D-Subminiature PIN 9 Position 2.74 mm Solder Right Angle Thru-Hole 9 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts9
Number of Rows2
GenderPL
Product TypeD-Subminiature
TerminationSolderable
MountingThrough Hole
Pitch2.74 mm
Contact PlatingGold Over Nickel
Family5747250
Contact MaterialBrass
Housing MaterialThermoplastic
Body PlatingTin Over Copper
Body OrientationRight Angle
Depth18.62mm
Height12.55mm
Length30.81mm


Report a problem
Suggest a product