Connector D-Subminiature Receptacle 25 Position 2.76mm Solder Right Angle Through Hole 25 Terminal 1 Port

TE Connectivity Rohs logo
5747461-5
You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
5745115-2 5745115-2
TE Connectivity

$16.79 ea

Call 1-800-831-4242


  • Jameco Part no.: 863762
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5747461-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • Web Exclusive
# of units Price
5+ $16.79
25+ $15.09
50+ $13.47

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector D-Subminiature Socket 25 Position 2.76 mm Solder Right Angle Thru-Hole 25 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts25
Number of Rows2
GenderRCP
Product TypeD-Subminiature
TerminationSolder
MountingThrough Hole
Pitch2.76 mm
Contact PlatingGold Over Nickel
Family747461
Contact MaterialPhosphor Bronze
Housing MaterialNylon/Polyester
Body OrientationRight Angle
Depth24.68 mm
Height11.48 mm
Length53.03 mm


Report a problem
Suggest a product