Connector D-Subminiature Plug 9 Position 2.74mm Solder Right Angle Through Hole 9 Terminal 1 Port

TE Connectivity Rohs logo
5747840-3
You may also like:
747840-3 747840-3
TE Connectivity
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205203-8 205203-8
TE Connectivity
747847-4 747847-4
TE Connectivity
D09P33E4GV00LF D09P33E4GV00LF
FCI

$3.49 ea

1,952 ship on Sep. 23


  • Jameco Part no.: 960837
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5747840-3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • Web Exclusive
# of units Price
15+ $3.49
75+ $3.09
375+ $2.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Connector D-Subminiature PIN 9 Position 2.74 mm Solder Right Angle Thru-Hole 9 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts9
Number of Rows2
GenderPL
Product TypeD-Subminiature
TerminationSolderable
MountingThrough Hole
Pitch2.74 mm
Contact PlatingGold Over Nickel
Family5747840
Contact MaterialBrass
Housing MaterialThermoplastic
Body PlatingTin
Body OrientationRight Angle
Depth18.62 mm
Height12.55 mm
Length30.81 mm


Report a problem
Suggest a product