9 Position D-Sub Plug with Male Pins 4-40 Threads Right Angle PCB Mount

TE Connectivity Rohs logo
5747840-4
You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
747847-4 747847-4
TE Connectivity

$2.49 ea

5,883 ship on Oct. 25


  • Jameco Part no.: 853214
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5747840-4
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • Web Exclusive
# of units Price
20+ $2.49
100+ $2.19
200+ $1.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

9 Position D-Sub Plug with Male Pins 4-40 Threads Right Angle PCB Mount

Specifications

  • Series: Amplimite HD-20
  • Connector Style: D-Sub
  • Connector Type: Plug, Male Pins
  • Number of Positions: 9
  • Number of Rows: 2
  • Shell Size, Connector Layout: 1 (DE, E)
  • Contact Type: Signal
  • Mounting Type: Through Hole, Right Angle
  • Current Rating: 6 A
  • Voltage Rating: 125 V
  • Backset Spacing: 0.318" (8.08 mm)
  • Flange Feature: Housing/Shell (4-40)
  • Shell Material, Finish: Steel, Tin
  • Contact Material: Brass
  • Contact Finish: Gold
  • Features: Board Lock, Ground Strap, Grounding Indents
  • Color: Black
  • Base Number: 5747840


Report a problem
Suggest a product
Specification Value
Number of Contacts9
Number of Rows2
GenderPlug, Male Pins
Product TypeD-Subminiature
TerminationSolder
MountingThrough Hole
Pitch2.74 mm
Contact PlatingGold Over Nickel
Family5747840
Contact MaterialBrass
Housing MaterialThermoplastic
Body PlatingTin
Body OrientationRight Angle
Current Rating6 A
Maximum Voltage Rating125 VAC/VDC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth18.62 mm
Height12.55 mm
Length30.81 mm


Report a problem
Suggest a product