This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
20+ | $3.29 |
100+ | $2.89 |
500+ | $2.59 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 2 |
Gender | PL |
Product Type | D-Subminiature |
Termination | Solder |
Mounting | Through Hole |
Pitch | 2.74 mm |
Contact Plating | Gold Over Nickel |
Family | 5747840 |
Contact Material | Brass |
Housing Material | Thermoplastic |
Body Plating | Tin |
Body Orientation | Right Angle |
Depth | 18.62 mm |
Height | 12.55 mm |
Length | 30.81 mm |