Connector D-Subminiature Plug 15 Position 2.74mm Solder Right Angle Through Hole 15 Terminal 1 Port

TE Connectivity Rohs logo
5747841-6
You may also like:
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
747840-3 747840-3

$3.49 ea

837 ship on May. 19


  • Jameco Part no.: 960870
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5747841-6
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
15+ $3.49
75+ $2.99
375+ $2.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Connector D-Subminiature PIN 15 Position 2.74 mm Solder Right Angle Thru-Hole 15 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts15
Number of Rows2
GenderPL
Product TypeD-Subminiature
TerminationSolderable
MountingThrough Hole
Pitch2.74 mm
Contact PlatingGold Over Nickel
Family5747841
Contact MaterialBrass
Housing MaterialThermoplastic
Body PlatingTin
Body OrientationRight Angle
Depth18.62mm
Height12.55mm
Length39.14mm


Report a problem
Suggest a product