Connector D-Subminiature PIN 37 Position 2.77mm Solder Right Angle Thru-Hole 37 Terminal 1 Port

You may also like:
5747236-4 5747236-4
TE Connectivity
1-745492-8 1-745492-8
TE Connectivity
1-745967-4 1-745967-4
TE Connectivity
5745784-4 5745784-4
TE Connectivity
2-5747706-0 2-5747706-0
TE Connectivity
1-5747871-3 1-5747871-3
TE Connectivity

$17.95 ea

1,303 ship on May. 31


  • Jameco Part no.: 1975061
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5747843-6
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
5+ $17.95
25+ $15.95
50+ $14.50

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Connector D-Subminiature PIN 37 Position 2.77mm Solder Right Angle Thru-Hole 37 Terminal 1 Port

Specifications

  • Termination Style: Through Hole
  • Contact Material: Brass
  • Shell Material: Steel
  • Shell Plating: Tin
  • Shell Size: 4

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product