Connector D-Subminiature Receptacle 9 Position 2.74mm Solder Right Angle Through Hole 9 Terminal 1 Port

TE Connectivity Rohs logo
5747844-2
You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
5745115-2 5745115-2
TE Connectivity

$3.19 ea

922 ship on Aug. 22


  • Jameco Part no.: 1975070
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5747844-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
20+ $3.19
100+ $2.79
500+ $2.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Connector D-Subminiature Socket 9 Position 2.74 mm Solder Right Angle Thru-Hole 9 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts9
Number of Rows2
GenderRCP
Product TypeD-Subminiature
TerminationSolder
MountingThrough Hole
Pitch2.74 mm
Contact PlatingGold Over Nickel
Family5747844
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Body PlatingTin
Body OrientationRight Angle
Depth18.79 mm
Height12.54 mm
Length30.81 mm


Report a problem
Suggest a product