Connector D-Subminiature Socket 15 Position 2.74mm Solder Right Angle Thru-Hole 15 Terminal 1 Port

You may also like:
5747843-6 5747843-6
TE Connectivity
5747236-4 5747236-4
TE Connectivity
D15S24A4GV00LF D15S24A4GV00LF
FCI
1-745492-8 1-745492-8
TE Connectivity
1-745967-4 1-745967-4
TE Connectivity
D25P24A4GV00LF D25P24A4GV00LF
FCI

$4.65 ea

679 ship on Sep. 27


  • Jameco Part no.: 1975088
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5747845-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • Electronics Parts Locator
# of units Price
15+ $4.65
75+ $4.19
375+ $3.74

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

Connector D-Subminiature Socket 15 Position 2.74mm Solder Right Angle Thru-Hole 15 Terminal 1 Port

Specifications

  • Termination Style: Through Hole
  • Shell Material: Steel
  • Shell Plating: Tin
  • Shell Size: 2

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product