D-Sub Backshell Kit with Grommets 9-Position

TE Connectivity Rohs logo
5748676-1
You may also like:
GC040-R GC040-R
Jameco Valuepro
500-411 500-411
Steren Electronics
R101-25G-Y R101-25G-Y
Jameco Valuepro
GC041-R GC041-R
Jameco Valuepro
1015-25SC-R 1015-25SC-R
Jameco Valuepro
FWH1A FWH1A
Molex
New Product

$10.95 ea

50 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2327471
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5748676-1
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $10.95
10+ $9.45
100+ $8.75

Request a Large Quantity Quote

D-Sub Backshell Kit with Grommets 9-Position

Specifications

  • Shell Size: 1 (E)
  • Cable Entry Angle: Straight
  • Number of Cable Entries: 1 Entry
  • Shell Material: Zinc Die Cast
  • Shell Plating: Bright Nickel over Copper
  • Number of Positions: 9 Position


Report a problem
Suggest a product
Specification Value
Number of Contacts9
Backshell TypeDie Cast Metal
Mounting TypeCable
Body OrientationStraight
Shell FinishNickel
Additional FeatureBackshell Kit with Grommets
Shell Size1/E


Report a problem
Suggest a product