50 Position Two Piece Backshell Connector Silver 180° Shielded Size 5

You may also like:
1001-9S-R 1001-9S-R
Jameco ValuePro
1001-9P-R 1001-9P-R
Jameco ValuePro
1001-25P-R 1001-25P-R
Jameco ValuePro
1001-15P-R 1001-15P-R
Jameco ValuePro
1001-15S-R 1001-15S-R
Jameco ValuePro
500-125 500-125
Steren Electronics

$24.26 ea

18 ship on Dec. 13


  • Jameco Part no.: 1933110
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5748676-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
50+ $24.26

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50

50 Position Two Piece Backshell Connector Silver 180° Shielded

Specifications

  • Series: Amplimite HD-20
  • Accessory Type: Two Piece Backshell
  • Number of Positions: 50
  • Cable Type: Round
  • Cable Exit: 180°
  • Shielding: Shielded
  • Material: Metal, Zinc Alloy
  • Plating: Nickel over Copper
  • Hardware: Assembly Hardware, Grommets
  • Features: Mating Screws 4-40
  • Color: Silver
  • Base Number: 5748676


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product