# of units | Price |
---|---|
20+ | $1.99 |
100+ | $1.69 |
200+ | $1.49 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Connector Type | Socket |
Number of Contacts | 6 |
Connector Style | Mini DIN |
Current Rating | 1A |
Voltage Rating | 30 VAC |
Termination | Solder |
Mounting Type | Through Hole, Right Angle |
Contact Finish | Tin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |