Connector Miniature Circular DIN Socket 4 Position Solder Right Angle Thru-Hole 4 Terminal 1 Port

TE Connectivity
5749181-1
You may also like:
66181-1 66181-1
1-66361-1 1-66361-1
66105-3 66105-3
66103-3 66103-3
1-66105-6 1-66105-6
1-66103-5 1-66103-5

$2.09 ea

5 ship on Aug. 27


  • Jameco Part no.: 755340
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5749181-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
25+ $2.09
125+ $1.81
625+ $1.60

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Connector Miniature Circular DIN Socket 4 Position Solder Right Angle Thru-Hole 4 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body OrientationRight Angle
TypeMiniature Circular DIN
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderRCP
Contact GenderSKT
Number of Contacts4
Number of Ports1
Number of Terminals4
Shell PlatingTin Over Nickel
Strain ReliefNo
Maximum Current Rating1A
MountingThrough Hole
Family5749181
Product Depth12.83mm
Product Height13mm
Product Length14mm
Termination MethodSolder
Product TypeConnector Circular


Report a problem
Suggest a product