Connector Miniature Circular DIN Female 4 Position Solder Right Angle Thru-Hole

TE Connectivity Rohs logo
5749263-1
You may also like:
5749180-1 5749180-1
AB961-R AB961-R

$5.59 ea

1,326 ship on Jun. 28


  • Jameco Part no.: 755366
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5749263-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
10+ $5.59
50+ $4.99
100+ $4.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector Miniature Circular DIN Female 4 Position Solder Right Angle Thru-Hole 4 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Connector TypeSocket
Number of Contacts4
Connector StyleMini DIN
Current Rating1A
Voltage Rating30 VAC
TerminationSolder
Mounting TypeThrough Hole, Right Angle
Contact FinishTin
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C


Report a problem
Suggest a product