Connector Shielded Miniature Circular DIN Female 6 Position Solder Right Angle Thru-Hole 6 Terminal 1 Port

TE Connectivity Rohs logo
5749265-1
You may also like:
1-66504-0 1-66504-0
TE Connectivity
206036-3 206036-3
TE Connectivity
66101-1 66101-1
TE Connectivity
1-66099-5 1-66099-5
TE Connectivity
211398-1 211398-1
TE Connectivity
206486-1 206486-1
TE Connectivity

$2.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 755374
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5749265-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
20+ $2.89
100+ $2.49
500+ $2.20

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Connector Shielded Miniature Circular DIN Female 6 Position Solder Right Angle Thru-Hole 6 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts6
MountingThrough Hole
Body OrientationRight Angle
Family5749265
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Contact GenderF
Contacts Classification6Signal
Number of Ports1
Number of Terminals6
Shell PlatingTin Over Nickel
Strain ReliefNo
Current Rating1A
Voltage Rating30VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth12.83 mm
Height13 mm
Length14 mm
Termination MethodSolder


Report a problem
Suggest a product