Connector Shielded Miniature Circular DIN Receptacle 4 Position Solder Right Angle Thru-Hole 4 Terminal 1 Port

TE Connectivity
5750069-1
You may also like:
66181-1 66181-1
1-66361-1 1-66361-1
66105-3 66105-3
66103-3 66103-3
1-66105-6 1-66105-6
1-66103-5 1-66103-5

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 755403
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5750069-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $4.59
50+ $3.99
100+ $3.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector Shielded Miniature Circular DIN Receptacle 4 Position Solder Right Angle Thru-Hole 4 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body OrientationRight Angle
TypeShielded (Min)iature Circular DIN
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderRCP
Contact GenderRCP
Contacts Classification4Signal
Number of Contacts4
Number of Ports1
Number of Terminals4
Shell PlatingTin Over Nickel
Strain ReliefNo
Maximum Current Rating1A
Maximum Voltage Rating30VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Family5750069
Product Depth12.83mm
Product Height13mm
Product Length14mm
Termination MethodSolder
Product TypeConnector Circular


Report a problem
Suggest a product