Heat Sink Passive TO-220 24.4°C/W Black Anodized

You may also like:
577002B00000G 577002B00000G
Aavid Thermalloy
507302B00000G 507302B00000G
Aavid Thermalloy
06-202(TEN) 06-202(TEN)
Jameco Valuepro
GT-CH51 GT-CH51
Jameco Valuepro
HT-156 HT-156
Jameco Valuepro
577102B00000G 577102B00000G
Aavid Thermalloy
531102B02500 531102B02500
Jameco Valuepro

$0.35 ea

177 In Stock


  • Jameco Part no.: 1115643
  • Manufacturer: Aavid Thermalloy
  • Manufacturer no.: 577202B00000G
  • HTS code: 8473400095
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.32
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made from black, anodized aluminum
  • Fits TO-220 packages
  • Number of holes: 1
  • Size: 0.52"L x 0.50"W x 0.75"H (13.21mm L x 12.7mm W x 19.05mm H)

    Report a problem
    Suggest a product
  • Specification Value
    PackageTO-220
    No. Of Holes1
    FinishBlack Anodized
    Size (L" x W" x H")0.52 x 0.50 x 0.75
    Thermal Resistance24.4°C/W
    ColorBlack
    Device CooledTO-220
    Length0.52 in.
    Width0.5 in.
    Height0.75 in.


    Report a problem
    Suggest a product