Connector D-Subminiature Receptacle 100 Position 2.54mm Solder Right Angle Through Hole 100 Terminal 1 Port

TE Connectivity Rohs logo
5787169-9
You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
5745115-2 5745115-2
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

961688">Substitute Products

  • Jameco Part no.: 961688
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5787169-9
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
5+ $20.65
25+ $18.58
50+ $16.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector D-Subminiature Socket 100 Position 2.54 mm Solder Right Angle Thru-Hole 100 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts100
Number of Rows2
GenderRCP
Product TypeD-Subminiature
TerminationSolder
MountingThrough Hole
Pitch2.54 mm
Contact PlatingGold Over Nickel
Family5787169
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Body PlatingTin Over Copper
Body OrientationRight Angle
Current Rating1A/Contact
Maximum Voltage Rating30 VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth16.76 mm
Height10.31 mm
Length84.2 mm


Report a problem
Suggest a product