Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector D-Subminiature Plug 9 Position 2.74mm Solder Right Angle Through Hole 9 Terminal 1 Port

TE Connectivity
5788792-2
You may also like:
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
747840-3 747840-3

$4.49 ea

Lead time 7 weeks


  • Jameco Part no.: 840051
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5788792-2
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
15+ $4.49
75+ $3.89
375+ $3.45

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Connector D-Subminiature PIN 9 Position 2.74 mm Solder Right Angle Thru-Hole 9 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
No. of Contacts9
No. of Rows2
GenderPL
Product TypeD-Subminiature
TerminationSolderable
MountingThrough Hole
Pitch2.74mm
Contact PlatingGold Over Nickel
Family788792
Contact MaterialBrass
Housing MaterialNylon
Body PlatingTin Over Copper
Body OrientationRight Angle
Product Depth18.62mm
Product Height12.55mm
Product Length30.81mm


Report a problem
Suggest a product