Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4-Phase 12VDC 0.6A Unipolar Stepper Motor

You may also like:
STP-42D201-37 STP-42D201-37
42BYGH404-R 42BYGH404-R
25BY4801 25BY4801
35BY48L030-01 35BY48L030-01
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
42BYG023-R 42BYG023-R
Price Reduced

$29.95 ea

18 ship on Jun. 2
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 162027
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 57BYG084-R
  • Electronics Parts Locator
# of units Price
1+ $29.95
5+ $27.95
25+ $25.95

Request a Large Quantity Quote

4-Phase 12VDC Unipolar Stepper Motor

Features:
  • Rated voltage: 12VDC
  • Step angle: 1.8° ±5%
  • Phase resistance: 20Ω
  • Current: 600mA
  • Phase Inductance: 22mH
  • Detent torque: 725 g-cm
  • Holding torque: 6000g-cm
  • Mounting hole space: 2.65"
  • Mounting holes: 0.20"
  • Shaft diameter: 0.25"
  • Shaft length: 1.00"
  • Motor diameter: 2.20"
  • Motor depth: 2.00"
  • Weight: 1.3 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Coil TypeUnipolar
    Voltage Rating (DC)12
    Current (mA)600
    Step Angle1.8
    Phase Resistance (Ohms)20
    Phase Inductance (mH)22
    Holding Torque (g-cm)6000
    Shaft Diameter (inch)0.25
    Shaft Length (inch)1
    Motor Size (Diameter x Length) (inch)2.2 x 2
    NEMA Frame Size22
    Mounting Hole Spacing (in.)2.65
    Mounting Holes (in.)0.2
    Detent Torque (g-cm)725
    Weight (lbs)1.3


    Report a problem
    Suggest a product