# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.29 |
Specification | Value |
---|---|
Connector Type | Socket |
Number of Contacts | 5 |
Connector Style | DIN (180 Degree) |
Current Rating | 2A |
Voltage Rating | 34 VDC |
Termination | Solder Lug |
Mounting Type | Panel Mount, 2-Hole Frame |
Contact Finish | Tin |
Shell Material | Zinc Alloy Nickel Plated |
Shielding | Shielded |