Pro-Crimper III Multimate II Hand Crimper Tool for Backplane and Circular Contacts 16-28 AWG

TE Connectivity
58495-1
You may also like:
W-HT-1921 W-HT-1921
Waldom Electronics
HT-202A-R HT-202A-R
Hanlong Tools
63811-1000 63811-1000
Molex
W-HT-1919 W-HT-1919
Waldom Electronics
HT-213-R HT-213-R
Hanlong Tools
HT-225D-R HT-225D-R
Jameco Benchpro

$394.49 ea

8 ship on Jul. 13


  • Jameco Part no.: 526352
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 58495-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8205599000
  • Web Exclusive
# of units Price
1+ $394.49
10+ $366.29
100+ $336.29

Request a Large Quantity Quote

Pro-Crimper III Multimate II Hand Crimper Tool for Backplane and Circular Contacts 16-28 AWG

Features

  • Series: Pro-Crimper III, Multimate II
  • Tool Method: Manual
  • Tool Type: Hand Crimper
  • For Use With/Related Products: Backplane and Circular Contacts
  • Wire Gauge or Range: 16-28 AWG
  • Ratcheting: Yes, Ratchet
  • Wire Entry Location: Side Entry
  • Base Number: 58495


Report a problem
Suggest a product
Specification Value
Product TypePro-Crimper III, Multimate II


Report a problem
Suggest a product