Red LED Replacement Lamp 385/387 28VDC 625nm Midget Flange Base

You may also like:
585-1313 585-1313
585-1413 585-1413

$0.75 ea

Clearance

210 ship on Aug. 22


  • Jameco Part no.: 392702
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 585-1215
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.75
10+ $0.69
100+ $0.65

Request a Large Quantity Quote

Red LED Replacement Lamp 28VDC 625nm Midflange Base

These single lamp LED bulbs are designed for flashlights, electric equipment, indicator light switches and where a wide viewing angle is needed. The 4.6mm round shaped radiation pattern of 110° and high luminous intensity ensure this device is excellent for a wide field of outdoor applications where a whide viewing angle and readability in sunlight are essential.

  • Color: Super Red
  • Lens: Water clear (UV resistant epoxy)
  • 4.6mm all resin mold
  • Wide viewing angle: 110°
  • Peak operating voltage: 33VDC (28V typ.)
  • Forward current: 20mA @ 28 VDC
  • Wavelength: 625 nm
  • Brightness: 350 mcd
  • Operating temperature: +25°C to +85°C

    Report a problem
    Suggest a product
  • Specification Value
    TypeMidget Flange
    ColorSuper Red
    Lens TypeWater Clear
    PackageT1-3/4
    Wavelength625 nm
    Luminous Intensity - Iv (mcd)350
    Viewing Angle (deg)110
    Forward Voltage - Vf (Typ.)28
    Forward Current - If (Typ.)20 mA
    MountingMidget Flange


    Report a problem
    Suggest a product