Yellow LED Replacement Lamp 330/382 14VDC 588nm Midget Flange Base

You may also like:
FOCAN-BULB FOCAN-BULB
Jameco Valuepro
Clearance

$0.69 ea

10% discount applied in cart

319 In Stock


  • Jameco Part no.: 392690
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 585-1413
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49

Request a Large Quantity Quote

Yellow LED Replacement Lamp 14VDC 588nm Midflange Base

These single lamp LED bulbs are designed for flashlights, electric equipment, indicator light switches and where a wide viewing angle is needed. The 4.6mm round shaped radiation pattern of 110° and high luminous intensity ensure this device is excellent for a wide field of outdoor applications where a whide viewing angle and readability in sunlight are essential.

  • Color: Super Yellow
  • Lens: Water clear (UV resistant epoxy)
  • 4.6mm all resin mold
  • Wide viewing angle: 110°
  • Peak operating voltage: 16VDC (14V-16V)
  • Forward current: 20mA @ 14 VDC
  • Wavelength: 588 nm
  • Brightness: 530 mcd
  • Operating temperature: +25°C to +85°C
  • Polarized

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypeMidget Flange
    ColorYellow
    Lens TypeWater Clear
    PackageT1-3/4
    Peak Wavelength588 nm
    Luminous Intensity530 mcd
    Viewing Angle110°
    Typical Forward Voltage14 V
    Typical Forward Current20 mA
    MountingMidget Flange


    Report a problem
    Suggest a product