1 Watt 22-Turn Rectangular Cermet Potentiometer 1.25 Inch 200 Ohm 10%

You may also like:
58PR1K (3059Y-1-102) 58PR1K (3059Y-1-102)
78PR20 (3059Y-1-200) 78PR20 (3059Y-1-200)
56PR1K/70P102 (3059P-1-) 56PR1K/70P102 (3059P-1-)
78PR5MEG (3059Y-1-505) 78PR5MEG (3059Y-1-505)
78PR50 (3059Y-1-500) 78PR50 (3059Y-1-500)
3057Y-1-503 (3059Y-1-503) 3057Y-1-503 (3059Y-1-503)

$1.75 ea

222 ship on Jul. 17


  • Jameco Part no.: 2200567
  • Manufacturer: BI Technologies
  • Manufacturer no.: 58SR200 (3059S-1-201)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $0.99

Request a Large Quantity Quote

Rectangular Cermet Potentiometer 22-Turn 1 Watt 200 Ω 10%

Specifications

  • Number of turns: 22
  • Resistance: 200 Ω ±10%
  • Power: 1 watt
  • Adjustment: Side adjust
  • Mounting: (3) Eye-hook terminals
  • Size: 1.25"

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3059
    FamilyS
    TaperLinear
    Resistance (Ohms)200
    Tolerance (%)10
    Power Rating1 W
    Resistive Element MaterialCermet
    Number of Turns22
    Actuator OrientationSide
    Actuator TypeSide Slot
    Type1-1/4" Rectangular
    TechnologySealed
    Operating Temperature-Min (Cel)-65
    Operating Temperature-Max (Cel)150
    MountingTerminals
    Width (mm)4.95
    Height (mm)8.13
    Length (mm)31.75
    Temperature Coefficient (ppm/Cel)100
    Termination StyleJ-Hook
    Shaft Diameter (mm)2.79


    Report a problem
    Suggest a product