Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Through Hole Mount Leaf Spring Battery Contact

You may also like:
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-321-2A-R BH-321-2A-R
BH-341-2A-R BH-341-2A-R
BH-383-A BH-383-A

The product is not available for purchasing. Please check our replacement and substitute products.


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.17
100+ $0.12
500+ $0.10
1000+ $0.08

Request a Large Quantity Quote

Through Hole Mount Leaf Spring Battery Contact

Features

  • Number of Cells: 1
  • Cell Size: A, AA, CR2, CR123A, 9 VOLT (9V)
  • Finish/Plating: Tin-Nickel
  • Material: Spring Steel
  • Mounting: THM (Through hole mount)
  • Type: Contact


Report a problem
Suggest a product
Specification Value
Cell SizeA, AA, CR2, CR123A, N, 9V
Number of Cells1
SidesSingle
ConnectorSpring Contact, THM
Product TypeBattery Contact Clip
Size (L x W x H) (mm)9.2 x 10.3 x 14.4
FeaturesA/AA/CR2/CR123A/N/9V


Report a problem
Suggest a product