Magnetic Proximity Sensor Flange Mount 200 VDC/140 VAC 2-Pin Wires

You may also like:
GS100701 GS100701
AS201901 AS201901
59140-1-T-02-E 59140-1-T-02-E

$1.99 ea

Call 1-800-831-4242


  • Jameco Part no.: 2232850
  • Manufacturer: Littelfuse
  • Manufacturer no.: 59140-1-T-02-F
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.99
10+ $1.79
100+ $1.59

Request a Large Quantity Quote

Magnetic Proximity Sensor Flange Mount 200 VDC/140 VAC 2-Pin Wires

Hermetically Sealed Miniature Flange Mount Reed Sensor

Features:

  • Manufacturer: Hamlin/LittelFuse
  • Manufacture#: 59140-1-T-02-F
  • Contact Form: SPST - NO, Switch Type 1
  • Connection Leads: 10" Untinned Wires , Black, Black
  • Mounting: Screw Mount
  • Operate Time: 1 ms (max.)
  • Release Time: 1 ms (max.)
  • Sensing Distance: 0.330" (8.4 mm)
  • Power: 10 Watt
  • Voltage Switching: 200 VDC / 140 VAC
  • Voltage Breakdown: 250 VDC
  • Current Switching: 500 mA DC / 350 mA AC (max.)
  • Current Carry: 1.2 A
  • Contact Resistance: 200 mΩ
  • Dimension: 0.90" L x 0.55" W x 0.24" H(23 mm L x 14 mm W x 6 mm H)
  • Temperature: -40°C to +105°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product