Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48VDC 172x150x50mm Ball Bearing Fan 240 CFM

You may also like:
9SG5748P5G01 9SG5748P5G01
AD1248HB-F51 AD1248HB-F51
AD1248HB-A71GL AD1248HB-A71GL
AFB1248VHE-R00 AFB1248VHE-R00
AD1248HB-F5B(N) AD1248HB-F5B(N)
AD1248MB-F91GP AD1248MB-F91GP
Clearance

$39.95 ea

10% discount applied in cart

2 ship on Aug. 10


  • Jameco Part no.: 2289239
  • Manufacturer: NMB Technologies
  • Manufacturer no.: 5920PL-07W-B49
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

48VDC 172x150x50mm Ball Bearing Fan 240 CFM

Features:

  • Rated Voltage: 48 VDC
  • Size: 172 x 150 x 50.8 mm


Report a problem
Suggest a product
Specification Value
Voltage (VDC)48
Height - mm172
Width - mm150
Depth - mm50
Air Flow (CFM)240
BearingBall
Current (mA)450
Agency ApprovalsUL/TUV/CSA/CE
Noise (dBA)58
Connection (Leads)(5) 6" w/ conn., speed sensor
Power (Watts)21.6


Report a problem
Suggest a product