Panel Mount 4mm White Banana Jack for Sheathed Plugs 10 Pack

You may also like:
GBP205-R GBP205-R
SF-105B-R SF-105B-R
GIP001-R GIP001-R
6883 6883
TL-034 TL-034
03-701A-R 03-701A-R

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1822663
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 5931-9
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $30.99

Request a Large Quantity Quote

Panel Mount 4mm White Banana Jack for Sheathed Plugs 10 Pack

Features

  • Banana jack mates to Pomona's models 5907A, 5908A & 5909A flexible sheathed style of DMM test leads.
  • Ring threads onto the insulated body to firmly secure jack to panel.
  • Banana jack is gold plated for superb electrical connection.
  • Recommended Panel Thickness: 0.28" (7 mm)
  • Operating Voltage: 1000 V CAT III per IEC61010-031 and IEC61010-1

Materials

  • Banana Jack: Gold Plated Brass
  • Insulation: Nylon
  • Locking Ring: Nickel Plated Brass


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product