Panel Mount 2mm (0.08") Insulated Probe Tip/Banana Jack

You may also like:
GBP205-R GBP205-R
Jameco Benchpro
GIP001-R GIP001-R
Jameco Benchpro
P6100 P6100
Jameco Benchpro
6883 6883
Pomona Electronics
TL-034 TL-034
Jameco Benchpro
03-701A-R 03-701A-R
Jameco Benchpro
Clearance

$0.75 ea

10% discount applied in cart

267 In Stock


  • Jameco Part no.: 2215443
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 5935-0
  • HTS code: 8536694030
  • Web Exclusive
# of units Price
1+ $0.75
10+ $0.65
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

Panel Mount 2mm (0.08") Insulated Probe Tip Jack

Features

  • Color: Black
  • Banana jack is insulated from the panel
  • Also used as a jack for probe tips
  • Solder hole at the bottom of the jack allows for 18 to 22 AWG wire attachment
  • Recommended maximum panel thickness: 0.31" (8.0mm)
  • Chassis mount
  • Size: 0.68"L x 0.26" diameter


Report a problem
Suggest a product
Specification Value
Product TypeTip Jack
GenderFemale
ColorBlack
Mounting TypePanel Mount
Body MaterialNylon
InsulationYes
Insulation MaterialNylon
Contact MaterialBrass
Contact PlatingNickel
Current Rating5 A
Voltage Rating500 Vrms
Wire Gauge (AWG)18-22
TerminationSolder Eyelet
Length0.680 in.
Additional FeatureAccepts 0.080" (2mm) Plug


Report a problem
Suggest a product